
B82477P2472M000 | |
|---|---|
DigiKey Part Number | 495-77116-2-ND - Tape & Reel (TR) 495-77116-1-ND - Cut Tape (CT) 495-77116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2472M000 |
Description | FIXED IND 4.7UH 5.4A 16 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.4 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2472M000 Models |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-4R7Y | Bourns Inc. | 2,406 | SRR1260-4R7YCT-ND | $8.63000 | Similar |
| UP2B-4R7-R | Eaton - Electronics Division | 1,068 | 513-1187-1-ND | $18.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $11.76500 | $117.65 |
| 25 | $10.88520 | $272.13 |
| 50 | $10.26380 | $513.19 |
| 100 | $9.67750 | $967.75 |
| 250 | $8.95320 | $2,238.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.46305 | $3,877.83 |
| 1,200 | $6.09473 | $7,313.68 |
| 1,800 | $5.88938 | $10,600.88 |
| 3,000 | $5.71290 | $17,138.70 |

