
UP2B-4R7-R | |
|---|---|
DigiKey Part Number | 513-1187-2-ND - Tape & Reel (TR) 513-1187-1-ND - Cut Tape (CT) 513-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-4R7-R |
Description | FIXED IND 4.7UH 5.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $14.43700 | $144.37 |
| 100 | $11.87180 | $1,187.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $10.78811 | $5,933.46 |
| 1,100 | $10.17395 | $11,191.34 |
| 1,650 | $9.83142 | $16,221.84 |
| 2,750 | $9.41679 | $25,896.17 |
| 3,850 | $9.15352 | $35,241.05 |
| 5,500 | $8.95732 | $49,265.26 |

