Similar

B81123C1472M000 | |
|---|---|
DigiKey Part Number | 495-1652-ND |
Manufacturer | |
Manufacturer Product Number | B81123C1472M000 |
Description | CAP FILM 4700PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1472M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.32800 | $53.28 |
| 50 | $4.16500 | $208.25 |
| 100 | $3.80490 | $380.49 |
| 500 | $3.19850 | $1,599.25 |
| 1,000 | $3.01080 | $3,010.80 |
| 2,500 | $2.81267 | $7,031.67 |
| 5,000 | $2.69323 | $13,466.15 |



