
PME295RB4470MR30 | |
|---|---|
DigiKey Part Number | 399-5920-ND |
Manufacturer | |
Manufacturer Product Number | PME295RB4470MR30 |
Description | CAP FILM 4700PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 480V 1500V (1.5kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME295RB4470MR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $14.31400 | $143.14 |
| 50 | $11.70740 | $585.37 |
| 250 | $10.05392 | $2,513.48 |
| 500 | $9.54236 | $4,771.18 |
| 1,000 | $9.12118 | $9,121.18 |
| 2,500 | $8.67635 | $21,690.88 |
| 5,000 | $8.40801 | $42,040.05 |

