
B72510E0170K062 | |
|---|---|
DigiKey Part Number | 495-4618-2-ND - Tape & Reel (TR) 495-4618-1-ND - Cut Tape (CT) 495-4618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510E0170K062 |
Description | VARISTOR 27V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510E0170K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.38440 | $59.61 |
| 100 | $2.06610 | $206.61 |
| 250 | $1.91396 | $478.49 |
| 500 | $1.82254 | $911.27 |
| 1,000 | $1.74723 | $1,747.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48253 | $4,447.59 |
| 6,000 | $1.44171 | $8,650.26 |
| 9,000 | $1.42128 | $12,791.52 |
| 15,000 | $1.39864 | $20,979.60 |
| 21,000 | $1.38540 | $29,093.40 |
| 30,000 | $1.37268 | $41,180.40 |



