
VCAS080518C400TP | |
|---|---|
DigiKey Part Number | 478-VCAS080518C400TPTR-ND - Tape & Reel (TR) 478-VCAS080518C400TPCT-ND - Cut Tape (CT) 478-VCAS080518C400TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080518C400TP |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.03100 | $20.31 |
| 25 | $1.80560 | $45.14 |
| 100 | $1.55630 | $155.63 |
| 250 | $1.43744 | $359.36 |
| 500 | $1.36576 | $682.88 |
| 1,000 | $1.30681 | $1,306.81 |
| 2,500 | $1.24533 | $3,113.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.17617 | $11,761.70 |
| 20,000 | $1.15076 | $23,015.20 |
| 30,000 | $1.13804 | $34,141.20 |
| 50,000 | $1.12395 | $56,197.50 |
| 70,000 | $1.11571 | $78,099.70 |



