820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2511K101

DigiKey Part Number
495-75402-ND
Manufacturer
Manufacturer Product Number
B72210S2511K101
Description
VARISTOR 820V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S2511K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
80J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
140 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
820 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V10D821Panasonic Industry7,352P7212-ND$3.62000Similar
TND10SV821KB00AAA0Chemi-Con1,990565-TND10SV821KB00AAA0-ND$6.91000Parametric Equivalent
In-Stock: 5,729
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.56300$45.63
25$4.10760$102.69
100$3.60510$360.51
250$3.36488$841.22
500$3.22036$1,610.18
1,000$3.10131$3,101.31
2,500$2.97566$7,439.15
5,000$2.89990$14,499.50
Manufacturers Standard Package