
B72210S0500K101 | |
|---|---|
DigiKey Part Number | 495-4645-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0500K101 |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0500K101 Models |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 8.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 950 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.86800 | $46.70 |
| 100 | $1.61310 | $161.31 |
| 250 | $1.49236 | $373.09 |
| 750 | $1.38308 | $1,037.31 |
| 1,500 | $1.32953 | $1,994.30 |
| 3,000 | $1.28543 | $3,856.29 |
| 5,250 | $1.25560 | $6,591.90 |


