
B72210S2461K101 | |
|---|---|
DigiKey Part Number | 495-75401-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2461K101 |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S2461K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 3.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.95200 | $29.52 |
| 25 | $2.63760 | $65.94 |
| 100 | $2.29630 | $229.63 |
| 250 | $2.13264 | $533.16 |
| 500 | $2.03432 | $1,017.16 |
| 1,000 | $1.95318 | $1,953.18 |
| 2,500 | $1.86753 | $4,668.82 |
| 5,000 | $1.81592 | $9,079.60 |


