
ERZ-V10D751 | |
|---|---|
DigiKey Part Number | P7260-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D751 |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 3.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.52400 | $25.24 |
| 25 | $2.24600 | $56.15 |
| 100 | $1.94690 | $194.69 |
| 250 | $1.80348 | $450.87 |
| 500 | $1.71682 | $858.41 |
| 1,000 | $1.64570 | $1,645.70 |
| 3,000 | $1.55773 | $4,673.19 |
| 5,000 | $1.52520 | $7,626.00 |





