Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S0421K102 | |
|---|---|
DigiKey Part Number | 495-B72210S0421K102-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0421K102 |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 45J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 165 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0421K101 | TDK | 8,802 | 495-3791-ND | $3.62000 | Parametric Equivalent |
| B72210S0421K131 | TDK | 3,000 | 495-B72210S0421K131CT-ND | $4.60000 | Parametric Equivalent |
| B72210S0421K331 | TDK | 2,000 | 495-76208-1-ND | $4.60000 | Parametric Equivalent |
| B72210S0421K393 | TDK | 0 | 495-B72210S0421K393TB-ND | $1.81276 | Parametric Equivalent |
| B72210S0421K501 | TDK | 0 | B72210S0421K501-ND | $1.81276 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81276 | $5,438.28 |


