
B72210S0421K331 | |
|---|---|
DigiKey Part Number | 495-76208-2-ND - Tape & Reel (TR) 495-76208-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0421K331 |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 45J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 165 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.22300 | $32.23 |
| 25 | $2.88400 | $72.10 |
| 100 | $2.50840 | $250.84 |
| 250 | $2.32932 | $582.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.22128 | $1,110.64 |
| 1,000 | $2.13241 | $2,132.41 |
| 1,500 | $2.08793 | $3,131.89 |
| 2,500 | $2.03860 | $5,096.50 |
| 3,500 | $2.00978 | $7,034.23 |
| 5,000 | $1.98206 | $9,910.30 |

