B72210S0171K162 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2,682
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.33571
Datasheet

Parametric Equivalent


TDK
In Stock: 1,967
Unit Price: $3.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet

Parametric Equivalent


TDK
In Stock: 6,369
Unit Price: $3.54000
Datasheet
Image for B72210S0171K162 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0171K162

DigiKey Part Number
495-B72210S0171K162TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72210S0171K162
Description
VARISTOR 270V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
2.5 kA
Energy
28J
Number of Circuits
1
Capacitance @ Frequency
380 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$1.35233$4,056.99
Manufacturers Standard Package