270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0171K551

DigiKey Part Number
495-6581-2-ND - Tape & Reel (TR)
495-6581-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0171K551
Description
VARISTOR 270V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
2.5 kA
Energy
28J
Number of Circuits
1
Capacitance @ Frequency
380 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,369
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.45000$24.50
25$2.18360$54.59
100$1.89010$189.01
250$1.74988$437.47
500$1.66502$832.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.39826$2,097.39
3,000$1.35233$4,056.99
4,500$1.32931$5,981.89
7,500$1.30380$9,778.50
10,500$1.28889$13,533.35
15,000$1.27455$19,118.25
Manufacturers Standard Package