Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72205S0271K211 | |
|---|---|
DigiKey Part Number | 495-76202-2-ND - Tape & Reel (TR) 495-76202-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0271K211 |
Description | VARISTOR 430V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 8.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.81700 | $18.17 |
| 25 | $1.61160 | $40.29 |
| 100 | $1.38610 | $138.61 |
| 250 | $1.27860 | $319.65 |
| 500 | $1.21366 | $606.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.01569 | $1,523.54 |
| 3,000 | $0.98044 | $2,941.32 |
| 4,500 | $0.96281 | $4,332.65 |
| 7,500 | $0.94325 | $7,074.38 |
| 10,500 | $0.93181 | $9,784.01 |
| 15,000 | $0.92082 | $13,812.30 |


