430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0271K111

DigiKey Part Number
495-5953-2-ND - Tape & Reel (TR)
495-5953-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0271K111
Description
VARISTOR 430V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
400 A
Energy
8.6J
Number of Circuits
1
Capacitance @ Frequency
60 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.81700$18.17
25$1.61160$40.29
100$1.38610$138.61
250$1.27860$319.65
500$1.21366$606.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.01569$1,523.54
3,000$0.98044$2,941.32
4,500$0.96281$4,332.65
7,500$0.94325$7,074.38
10,500$0.93181$9,784.01
15,000$0.92082$13,812.30
Manufacturers Standard Package