



B66480G0000X187 | |
|---|---|
DigiKey Part Number | 495-75510-ND |
Manufacturer | |
Manufacturer Product Number | B66480G0000X187 |
Description | FERRITE CORE ER N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 0.709" (18.00mm) Length 0.382" (9.70mm) Width Diameter 0.124" (3.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66480G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 18 x 3 x 10 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.124" (3.15mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.99200 | $109.92 |
| 25 | $9.39560 | $234.89 |
| 50 | $8.29220 | $414.61 |
| 100 | $7.26780 | $726.78 |
| 250 | $6.02340 | $1,505.85 |
| 500 | $5.85880 | $2,929.40 |




