



B65513J0000R087 | |
|---|---|
DigiKey Part Number | 495-75466-ND |
Manufacturer | |
Manufacturer Product Number | B65513J0000R087 |
Description | FERRITE CORE ER 1.5UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65513J0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 14.5 x 6 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 1.5 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1250.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.1 | |
Effective Length (le) mm | 19.0 | |
Effective Area (Ae) mm² | 17.6 | |
Effective Magnetic Volume (Ve) mm³ | 333.0 | |
Finish | Uncoated | |
Height | 0.116" (2.95mm) | |
Length | 0.571" (14.50mm) | |
Width | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $9.27400 | $92.74 |
| 25 | $7.93880 | $198.47 |
| 50 | $7.01780 | $350.89 |
| 100 | $6.16370 | $616.37 |
| 250 | $5.12596 | $1,281.49 |
| 920 | $4.79207 | $4,408.70 |





