



B66302G0000X187 | |
|---|---|
DigiKey Part Number | 495-5405-ND |
Manufacturer | |
Manufacturer Product Number | B66302G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.354" (9.00mm) Length 0.079" (2.00mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66302G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 8 x 8 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 0.354" (9.00mm) | |
Width | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.76300 | $57.63 |
| 25 | $4.95600 | $123.90 |
| 50 | $4.39680 | $219.84 |
| 100 | $3.88140 | $388.14 |
| 250 | $3.25540 | $813.85 |
| 500 | $2.82030 | $1,410.15 |
| 1,000 | $2.73570 | $2,735.70 |





