
B66300G0000X187 | |
|---|---|
DigiKey Part Number | 495-B66300G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66300G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.248" (6.30mm) Length 0.079" (2.00mm) Width Diameter 0.114" (2.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66300G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 6 x 3 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.114" (2.90mm) | |
Length | 0.248" (6.30mm) | |
Width | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.84800 | $38.48 |
| 25 | $3.31480 | $82.87 |
| 50 | $2.94980 | $147.49 |
| 100 | $2.61280 | $261.28 |
| 250 | $2.20500 | $551.25 |
| 500 | $1.92218 | $961.09 |
| 1,000 | $1.69980 | $1,699.80 |




