Uncoated N87 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height
B66291K0000X187
B66291K0000X187

B66291K0000X187

DigiKey Part Number
495-7011-ND
Manufacturer
Manufacturer Product Number
B66291K0000X187
Description
FERRITE CORE I N87 1PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66291K0000X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
I
Supplier Device Package
I 43 x 4 x 28
Material
N87
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.161" (4.10mm)
Length
1.700" (43.20mm)
Width
1.098" (27.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.26000$48.26
10$32.75400$327.54
25$27.62760$690.69
50$24.06600$1,203.30
150$21.50140$3,225.21
Manufacturers Standard Package