



B66291G0000X187 | |
|---|---|
DigiKey Part Number | 495-5400-ND |
Manufacturer | |
Manufacturer Product Number | B66291G0000X187 |
Description | FERRITE CORE ELP N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66291G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 43 x 10 x 28 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.26000 | $36.26 |
| 10 | $24.77100 | $247.71 |
| 25 | $20.97480 | $524.37 |
| 50 | $18.34220 | $917.11 |
| 150 | $15.38847 | $2,308.27 |



