
B66283G0000X197 | |
|---|---|
DigiKey Part Number | 495-75471-ND |
Manufacturer | |
Manufacturer Product Number | B66283G0000X197 |
Description | FERRITE CORE ELP N97 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66283G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 18 x 4 x 10 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $13.12200 | $131.22 |
| 25 | $11.19760 | $279.94 |
| 50 | $9.86420 | $493.21 |
| 100 | $8.62680 | $862.68 |
| 250 | $7.22668 | $1,806.67 |







