
B62152A0008X001 | |
|---|---|
DigiKey Part Number | 495-B62152A0008X001-ND |
Manufacturer | |
Manufacturer Product Number | B62152A0008X001 |
Description | FERRITE CORE 2 HOLE 60NH K1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core Multi-Hole (2) Type 0.142" (3.60mm) Length 0.083" (2.10mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152A0008X001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | K1 | |
Diameter | - | |
Inductance Factor (Al) | 60 nH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 80 | |
Core Factor (ΣI/A) mm⁻¹ | 1.78 | |
Effective Length (le) mm | 3.7 | |
Effective Area (Ae) mm² | 2.1 | |
Effective Magnetic Volume (Ve) mm³ | 7.8 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.142" (3.60mm) | |
Width | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.29200 | $42.92 |
| 25 | $3.69960 | $92.49 |
| 50 | $3.28860 | $164.43 |
| 100 | $2.91120 | $291.12 |
| 250 | $2.45296 | $613.24 |
| 500 | $2.13480 | $1,067.40 |
| 1,000 | $1.93518 | $1,935.18 |



