Uncoated K1 Ferrite Core Multi-Hole (2) Type 0.285" (7.25mm) Length 0.165" (4.20mm) Width Diameter 0.244" (6.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated K1 Ferrite Core Multi-Hole (2) Type 0.285" (7.25mm) Length 0.165" (4.20mm) Width Diameter 0.244" (6.20mm) Height
B62152A0007X001
B62152A0007X001

B62152A0007X001

DigiKey Part Number
495-5061-ND
Manufacturer
Manufacturer Product Number
B62152A0007X001
Description
FERRITE CORE 2 HOLE 140NH K1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated K1 Ferrite Core Multi-Hole (2) Type 0.285" (7.25mm) Length 0.165" (4.20mm) Width Diameter 0.244" (6.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B62152A0007X001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Multi-Hole (2)
Supplier Device Package
-
Material
K1
Diameter
-
Inductance Factor (Al)
140 nH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
80
Core Factor (ΣI/A) mm⁻¹
0.75
Effective Length (le) mm
7.6
Effective Area (Ae) mm²
10.2
Effective Magnetic Volume (Ve) mm³
78.0
Finish
Uncoated
Height
0.244" (6.20mm)
Length
0.285" (7.25mm)
Width
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,233
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$11.35000$11.35
10$7.89300$78.93
25$6.76800$169.20
50$5.99020$299.51
100$5.27000$527.00
250$4.39620$1,099.05
500$3.96112$1,980.56