



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -40°C ~ 80°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 44.88" (1.14m) | |
Mounting Type | Free Hanging | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.59000 | $54.59 |
| 5 | $49.19800 | $245.99 |
| 10 | $47.19100 | $471.91 |
| 25 | $44.80400 | $1,120.10 |
| 50 | $43.17100 | $2,158.55 |
| 250 | $39.88480 | $9,971.20 |
| 500 | $38.66078 | $19,330.39 |
| 1,000 | $37.53781 | $37,537.81 |



