NTC Thermistor 5k Cylindrical Probe, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Cylindrical Probe, Plastic
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57020M2502A017

DigiKey Part Number
495-2075-ND
Manufacturer
Manufacturer Product Number
B57020M2502A017
Description
THERMISTOR NTC 5KOHM 3980K PROBE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Cylindrical Probe, Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±2%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3980K
Operating Temperature
-40°C ~ 80°C
Power - Max
350 mW
Length - Lead Wire
34.25" (870.00mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.30000$33.30
5$29.82800$149.14
10$28.53700$285.37
25$26.99280$674.82
50$25.93880$1,296.94
250$23.81704$5,954.26
500$23.02760$11,513.80
1,000$22.30329$22,303.29
Manufacturers Standard Package