New at DigiKey
1.1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 71mOhm @ 100Hz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41787E8118Q001

DigiKey Part Number
495-B41787E8118Q001-ND
Manufacturer
Manufacturer Product Number
B41787E8118Q001
Description
SOLDERING STAR 1100UF 63V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 71mOhm @ 100Hz 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ High Frequency
10 A @ 10 kHz
Capacitance
Lead Spacing
0.364" (9.25mm)
Tolerance
-10%, +30%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
71mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - Mounting Ring - 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.33000$67.33
10$50.45500$504.55