New at DigiKey
Aluminum - Polymer, Aluminum Electrolytic Capacitor Kit 120µF ~ 1.1mF 63V Surface Mount, Through Hole 8 Pieces (4 Values - 2 Each
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALU-48V-KIT

DigiKey Part Number
495-ALU-48V-KIT-ND
Manufacturer
Manufacturer Product Number
ALU-48V-KIT
Description
CAP KIT ALUM 120UF~1,100UF 8 PCS
Customer Reference
Detailed Description
Aluminum - Polymer, Aluminum Electrolytic Capacitor Kit 120µF ~ 1.1mF 63V Surface Mount, Through Hole 8 Pieces (4 Values - 2 Each
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Through Hole
Manufacturer
TDK
Voltage - Rated
63V
Packaging
Bulk
Tolerance
±20%, -10%, +30%
Part Status
Active
Applications
Automotive
Kit Type
Aluminum - Polymer, Aluminum Electrolytic
Quantity
8 Pieces (4 Values - 2 Each
Capacitance Range
120µF ~ 1.1mF
Packages Included
Radial, Can; Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$301.73000$301.73
10$262.11800$2,621.18
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
B40910A8127M100CAP ALUM POLY HYB 120UF 63V SMD2
B40740B8537M011HYBRID POLYMER SOLDERING STAR 532
B40910A8187M100CAP ALUM HYBRID 180UF 20% 63V S2
B41787E8118Q001SOLDERING STAR 1100UF 63V2