
B41252C8338M | |
|---|---|
DigiKey Part Number | B41252C8338M-ND |
Manufacturer | |
Manufacturer Product Number | B41252C8338M |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.48 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J332MELB30 | Nichicon | 265 | 493-8682-ND | $42.67000 | Direct |
| 80MXG3300MEFCSN30X30 | Rubycon | 81 | 1189-3856-ND | $62.81000 | Parametric Equivalent |
| EKMH630VSN332MR30S | Chemi-Con | 5 | 565-4970-ND | $62.24000 | Parametric Equivalent |
| LGU1J332MELB | Nichicon | 249 | 493-8445-ND | $41.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.81000 | $38.81 |
| 10 | $26.68700 | $266.87 |
| 80 | $20.56100 | $1,644.88 |
| 160 | $19.16481 | $3,066.37 |
| 560 | $17.21304 | $9,639.30 |
| 1,040 | $16.46506 | $17,123.66 |
| 2,560 | $16.41721 | $42,028.06 |

