
B40950B0686M100 | |
|---|---|
DigiKey Part Number | 495-B40950B0686M100TR-ND - Tape & Reel (TR) 495-B40950B0686M100CT-ND - Cut Tape (CT) 495-B40950B0686M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950B0686M100 |
Description | CAP ALUM POLY HYB 68UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $12.85800 | $128.58 |
| 50 | $10.09440 | $504.72 |
| 100 | $9.22210 | $922.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.08430 | $3,542.15 |
| 1,000 | $6.65128 | $6,651.28 |
| 1,500 | $6.43283 | $9,649.25 |
| 2,500 | $6.18934 | $15,473.35 |
| 3,500 | $6.04623 | $21,161.81 |
| 5,000 | $6.03590 | $30,179.50 |



