
B40940A8826M000 | |
|---|---|
DigiKey Part Number | 495-B40940A8826M000TR-ND - Tape & Reel (TR) 495-B40940A8826M000CT-ND - Cut Tape (CT) 495-B40940A8826M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40940A8826M000 |
Description | CAP ALUM POLY HYB 82UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | B40940A8826M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 145°C | |
Operating Temperature | -40°C ~ 145°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $13.91900 | $139.19 |
| 50 | $10.96580 | $548.29 |
| 100 | $10.03270 | $1,003.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.96568 | $2,982.84 |
| 1,000 | $5.58643 | $5,586.43 |
| 1,500 | $5.39506 | $8,092.59 |
| 2,500 | $5.18178 | $12,954.45 |
| 3,500 | $5.05643 | $17,697.50 |
| 5,000 | $4.96759 | $24,837.95 |





