
B40900B5477M000 | |
|---|---|
DigiKey Part Number | 495-B40900B5477M000TR-ND - Tape & Reel (TR) 495-B40900B5477M000CT-ND - Cut Tape (CT) 495-B40900B5477M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40900B5477M000 |
Description | CAP ALUM POLY HYB 470UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40900B5477M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $12.47200 | $124.72 |
| 50 | $9.78360 | $489.18 |
| 100 | $8.93350 | $893.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.42715 | $2,570.86 |
| 800 | $6.00818 | $4,806.54 |
| 1,200 | $5.79671 | $6,956.05 |
| 2,000 | $5.56098 | $11,121.96 |
| 2,800 | $5.42246 | $15,182.89 |
| 4,000 | $5.28869 | $21,154.76 |
| Part Number | Description | Quantity |
|---|---|---|
| B40940B8107M000 | CAP ALUM POLY HYB 100UF 63V SMD | 5 |
| B40920A7337M000 | CAP ALUM POLY HYB 330UF 35V SMD | 5 |
| B40940A8127M000 | CAP ALUM POLY HYB 120UF 63V SMD | 5 |
| B40940A8826M000 | CAP ALUM POLY HYB 82UF 63V SMD | 5 |
| B40900B7337M000 | CAP ALUM POLY HYB 330UF 35V SMD | 5 |



