
B40910A0137M100 | |
|---|---|
DigiKey Part Number | 495-B40910A0137M100TR-ND - Tape & Reel (TR) 495-B40910A0137M100CT-ND - Cut Tape (CT) 495-B40910A0137M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A0137M100 |
Description | CAP ALUM POLY HYB 130UF 80V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A0137M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 130 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 10 | $18.73700 | $187.37 |
| 50 | $14.95980 | $747.99 |
| 100 | $13.76940 | $1,376.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.90244 | $2,975.61 |
| 500 | $11.16480 | $5,582.40 |
| 750 | $10.79241 | $8,094.31 |
| 1,250 | $10.37757 | $12,971.96 |
| 1,750 | $10.13373 | $17,734.03 |
| 2,500 | $10.05983 | $25,149.58 |



