
B40910A0137M000 | |
|---|---|
DigiKey Part Number | 495-B40910A0137M000TR-ND - Tape & Reel (TR) 495-B40910A0137M000CT-ND - Cut Tape (CT) 495-B40910A0137M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A0137M000 |
Description | CAP ALUM POLY HYB 130UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A0137M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 130 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $18.04600 | $180.46 |
| 50 | $14.38600 | $719.30 |
| 100 | $13.23250 | $1,323.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.42888 | $2,857.22 |
| 500 | $10.71360 | $5,356.80 |
| 750 | $10.35284 | $7,764.63 |
| 1,250 | $9.95071 | $12,438.39 |
| 1,750 | $9.71438 | $17,000.17 |
| 2,500 | $9.60712 | $24,017.80 |



