
B32922C3334M189 | |
|---|---|
DigiKey Part Number | 495-5052-2-ND - Tape & Reel (TR) 495-5052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3334M189 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3334M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922C3334M000 | TDK | 7,416 | 495-2321-ND | $6.33000 | Parametric Equivalent |
| B32922C3334M289 | TDK | 17,512 | 495-4202-1-ND | $6.49000 | Parametric Equivalent |
| B32922P3334M000 | TDK | 2,033 | 495-B32922P3334M000-ND | $6.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.16800 | $41.68 |
| 50 | $3.20300 | $160.15 |
| 100 | $2.90470 | $290.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.12871 | $1,596.53 |
| 1,500 | $2.00095 | $3,001.43 |
| 2,250 | $1.93691 | $4,358.05 |
| 3,750 | $1.86599 | $6,997.46 |
| 5,250 | $1.82453 | $9,578.78 |
| 7,500 | $1.78465 | $13,384.88 |

