
B32922P3334M000 | |
|---|---|
DigiKey Part Number | 495-B32922P3334M000-ND |
Manufacturer | |
Manufacturer Product Number | B32922P3334M000 |
Description | FILM CAP MKP X2 - 125C, 0.33UF 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922P3334M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.15200 | $41.52 |
| 50 | $3.20140 | $160.07 |
| 100 | $2.90960 | $290.96 |
| 500 | $2.41532 | $1,207.66 |
| 1,000 | $2.26264 | $2,262.64 |
| 2,500 | $2.10148 | $5,253.70 |
| 5,000 | $2.00432 | $10,021.60 |

