
B32620A0682J000 | |
|---|---|
DigiKey Part Number | 495-1347-ND |
Manufacturer | |
Manufacturer Product Number | B32620A0682J000 |
Description | CAP FILM 6800PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A0682J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A0682J000 | TDK | 8,657 | 495-1348-ND | $7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.57900 | $45.79 |
| 50 | $3.55000 | $177.50 |
| 100 | $3.23270 | $323.27 |
| 750 | $2.59603 | $1,947.02 |
| 1,500 | $2.44831 | $3,672.47 |
| 3,000 | $2.32668 | $6,980.04 |
| 5,250 | $2.24436 | $11,782.89 |

