
B32621A0682J000 | |
|---|---|
DigiKey Part Number | 495-1348-ND |
Manufacturer | |
Manufacturer Product Number | B32621A0682J000 |
Description | CAP FILM 6800PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A0682J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.81000 | $48.10 |
| 50 | $3.74080 | $187.04 |
| 100 | $3.41030 | $341.03 |
| 500 | $2.85254 | $1,426.27 |
| 1,000 | $2.68004 | $2,680.04 |
| 3,000 | $2.46683 | $7,400.49 |
| 5,000 | $2.38800 | $11,940.00 |

