10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C6103K289

DigiKey Part Number
495-2442-1-ND - Cut Tape (CT)
495-2442-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32521C6103K289
Description
CAP FILM 10000PF 10% 400VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C6103K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C6103KTDK1,504495-2442-ND$4.36000Direct
B32521E6103K000TDK970495-75681-ND$3.95000Direct
B32521C6103JTDK674495-1225-ND$4.52000Upgrade
B32521N8103J000TDK4,281495-1261-ND$5.43000Upgrade
B32529C6103KTDK9,601495-2567-ND$3.70000Similar
In-Stock: 5,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.26900$22.69
50$1.69040$84.52
100$1.51190$151.19
500$1.21086$605.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.03114$1,031.14
2,000$0.96068$1,921.36
3,000$0.92538$2,776.14
5,000$0.88629$4,431.45
7,000$0.86343$6,044.01
10,000$0.84145$8,414.50
Manufacturers Standard Package