
B32521N8103J000 | |
|---|---|
DigiKey Part Number | 495-1261-ND |
Manufacturer | |
Manufacturer Product Number | B32521N8103J000 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521N8103J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.41200 | $34.12 |
| 50 | $2.60620 | $130.31 |
| 100 | $2.35790 | $235.79 |
| 500 | $1.93830 | $969.15 |
| 1,000 | $1.80857 | $1,808.57 |
| 3,000 | $1.64836 | $4,945.08 |
| 5,000 | $1.58913 | $7,945.65 |

