
B32521C1224K000 | |
|---|---|
DigiKey Part Number | 495-2436-ND |
Manufacturer | |
Manufacturer Product Number | B32521C1224K000 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1224K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C1224J000 | TDK | 2,798 | 495-1154-ND | $56.84000 | Upgrade |
| B32521C3224J000 | TDK | 1,502 | 495-1203-ND | $65.23000 | Upgrade |
| B32521C3224K000 | TDK | 2,798 | 495-2439-ND | $63.37000 | Upgrade |
| B32520C1224K000 | TDK | 54,508 | 495-2425-ND | $53.12000 | Similar |
| B32529C1224K289 | TDK | 86 | 495-B32529C1224K289CT-ND | $42.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00100 | $30.01 |
| 50 | $2.27900 | $113.95 |
| 100 | $2.05540 | $205.54 |
| 500 | $1.67834 | $839.17 |
| 1,000 | $1.56184 | $1,561.84 |
| 3,000 | $1.41796 | $4,253.88 |
| 5,000 | $1.36479 | $6,823.95 |

