
B32529C1224K289 | |
|---|---|
DigiKey Part Number | 495-B32529C1224K289CT-ND - Cut Tape (CT) 495-B32529C1224K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1224K289 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.27700 | $22.77 |
| 50 | $1.69700 | $84.85 |
| 100 | $1.51690 | $151.69 |
| 500 | $1.21546 | $607.73 |
| 1,000 | $1.12223 | $1,122.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | $0.95173 | $2,188.98 |
| 4,600 | $0.89582 | $4,120.77 |
| 6,900 | $0.86782 | $5,987.96 |
| 11,500 | $0.83678 | $9,622.97 |
| 16,100 | $0.81864 | $13,180.10 |
| 23,000 | $0.80120 | $18,427.60 |

