2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM4520-142-2P-TL000

DigiKey Part Number
445-174420-2-ND - Tape & Reel (TR)
445-174420-1-ND - Cut Tape (CT)
445-174420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520-142-2P-TL000
Description
CMC 1.5A 2LN 1.4 KOHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
80mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACP3225-102-2P-T000TDK64,732445-8637-1-ND$6.66000Similar
ACP3225-501-2P-T000TDK370445-172408-1-ND$6.91000Similar
In-Stock: 7,777
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$5.52500$55.25
25$5.11360$127.84
50$4.82100$241.05
100$4.54570$454.57
250$4.20580$1,051.45
500$3.96540$1,982.70
1,000$3.79833$3,798.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.52926$8,823.15
5,000$3.32842$16,642.10
7,500$3.21645$24,123.38
Manufacturers Standard Package