2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 40mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 40mOhm (Typ)
ACP Series

ACP3225-501-2P-T000

DigiKey Part Number
445-172408-2-ND - Tape & Reel (TR)
445-172408-1-ND - Cut Tape (CT)
445-172408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACP3225-501-2P-T000
Description
CMC 2A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 40mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ACP3225-501-2P-T000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
40mOhm (Typ)
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$5.65600$56.56
25$5.23560$130.89
50$4.93620$246.81
100$4.65420$465.42
250$4.30576$1,076.44
500$4.05994$2,029.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.79102$3,791.02
2,000$3.57492$7,149.84
3,000$3.45440$10,363.20
5,000$3.30845$16,542.25
7,000$3.21580$22,510.60
10,000$3.12050$31,205.00
Manufacturers Standard Package