


ACM2520-801-3P-T002 | |
|---|---|
DigiKey Part Number | 445-4842-2-ND - Tape & Reel (TR) 445-4842-1-ND - Cut Tape (CT) 445-4842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2520-801-3P-T002 |
Description | CMC 150MA 3LN 800 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 150mA DCR 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2520-801-3P-T002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.83400 | $48.34 |
| 25 | $4.46920 | $111.73 |
| 50 | $4.21440 | $210.72 |
| 100 | $3.97430 | $397.43 |
| 250 | $3.67632 | $919.08 |
| 500 | $3.46618 | $1,733.09 |
| 1,000 | $3.26838 | $3,268.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.05207 | $6,104.14 |
| 4,000 | $2.87823 | $11,512.92 |
| 6,000 | $2.78129 | $16,687.74 |
| 10,000 | $2.66393 | $26,639.30 |
| 14,000 | $2.58942 | $36,251.88 |
| 20,000 | $2.56922 | $51,384.40 |











