
ACM2520-601-3P-T002 | |
|---|---|
DigiKey Part Number | 445-ACM2520-601-3P-T002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM2520-601-3P-T002 |
Description | CMC 3LN 600 OHM SMD |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz DCR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Voltage Rating - DC | 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1008 (2520 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.05495 | $6,109.90 |


