
RTHB-5080 | |
---|---|
DigiKey Part Number | RTHB-5080-ND |
Manufacturer | |
Manufacturer Product Number | RTHB-5080 |
Description | LINE FILTER 500VAC/VDC 80A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 80 A 500V 500V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTHB-5080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | 500V | |
Current | 80 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,945.87000 | $7,945.87 |