
RTHB-5020 | |
---|---|
DigiKey Part Number | RTHB-5020-ND |
Manufacturer | |
Manufacturer Product Number | RTHB-5020 |
Description | LINE FILTER 500VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 500V 500V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTHB-5020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | 500V | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,053.98000 | $2,053.98 |
10 | $2,007.26900 | $20,072.69 |
25 | $1,920.15240 | $48,003.81 |