
RDS180A-24-5 | |
---|---|
DigiKey Part Number | 285-RDS180A-24-5-ND |
Manufacturer | |
Manufacturer Product Number | RDS180A-24-5 |
Description | DC/DC CONVERTER 5V 180W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 36A 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDS180A-24-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 36A | |
Power (Watts) | 180W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.66" L x 3.15" W x 3.74" H (220.0mm x 80.0mm x 95.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 |